1/2
Image similar
Piston valve
24 V
10 bar
Brass
G 1/2
Liquid
0 °C (min)
-40 up to +150 °C
320869
Steam version
0 bar
0 °C
PTFE
Graphite
2/2-way
0.12 kg
+150 °C
-40 °C
Gases
13 mm
65 mm
3.65 l/min
IP65
+45 °C
Positively controlled
3.4
Datasheet 2351638 Bürkert Piston valve 320869 6407 24 V G 1/2 Nominal width (details) 13 mm Positively controlled 1 pc(s)
User & Safety Instructions 2351638 Bürkert Piston valve 320869 6407 24 V G 1/2 Nominal width (details) 13 mm Positively controlled 1 pc(s)