Plunger valve
110 V
6 bar
Stainless steel
G 1/8
M5
Liquid;Gas
-10 up to +100 °C
134173
0 bar
FKM
0.11 kg
+100 °C
-10 °C
1.6 mm
IP65
+55 °C
-10 °C
Direct action
0.06
Datasheet 2350753 Bürkert Plunger valve 134173 6012 110 V G 1/8, M5 Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions 2350753 Bürkert Plunger valve 134173 6012 110 V G 1/8, M5 Nominal width (details) 1.6 mm Direct action 1 pc(s)