Direct-acting and compact small valve up to nominal diameter DN 1.6; overplugged coil system; banjo fitting for direct attachment to pneumatic valves; simple and fast push-in, flange or connection plate mounting; service-friendly manual operation
Technical specifications
Drive type: Hubanker
Main valve Operating principle: Seat valve
Switching function: On/off
Fluid Line Connection Number: 3
Valve function Number of switch positions: 2
Flow: Under seat
Nominal pressure max. (gas): 10 bar
Nominal pressure max. (liquid): 10 bar
AC voltage: Yes
Rated output: 4 W
Coil type: Plugged
Coil material (covering): PA (polyamide)
Coil size 20 mm
Open switching time: 7 ms - 10 ms
Closing the switching time: 9 ms - 12 ms
Valve construction: Valve complete
Switch-on power AC 9 VA
Voltage frequency 50 Hz
Product type
Plunger valve
Operating voltage
24 V
Max. operating pressure
10 bar
Enclosure material
Stainless steel
Connection
Flange
M5
Operating medium
Liquid;Gas
Media temperature (range)
-10 up to +100 °C
Manufacturer part #
134184
Operating pressure (min.)
0 bar
Sealant
FKM
Weight
92 g
Max. media temperature
+100 °C
Media temperature (min.)
-10 °C
Nominal width
1.2 mm
QNn value
48 l/min
IP65
Max. ambient temperature
+55 °C
Min. ambient temperature
-10 °C
Operating principle
Direct action
KV value
0.04
Variants(All information is without VAT, plus shipping costs)
Valve 6012 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. Push-in fittings can be selected for flexible hose connection technology. A banjo connection with banjo bolt is the ideal solution for simple direct attachment to a pneumatic drive. An optional manual operation allows quick commissioning and optimum maintenance. In combination with an industrial standard B or DIN EN 17301-803 Form C socket, the valves comply with IP65 protection class.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
Valve 6012 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. Push-in fittings can be selected for flexible hose connection technology. A banjo connection with banjo bolt is the ideal solution for simple direct attachment to a pneumatic drive. An optional manual operation allows quick commissioning and optimum maintenance. In combination with an industrial standard B or DIN EN 17301-803 Form C socket, the valves comply with IP65 protection class.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min