• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plunger valve 134191 6012 24 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve, direct acting

  • Direct-acting and compact small valve up to nominal diameter DN 1.6; overplugged coil system; banjo fitting for direct attachment to pneumatic valves; simple and fast push-in, flange or connection plate mounting; service-friendly manual operation

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Fluid Line Connection Number: 3
  • Valve function Number of switch positions: 2
  • Flow: Under seat
  • Nominal pressure max. (gas): 10 bar
  • Nominal pressure max. (liquid): 10 bar
  • DC voltage: Yes
  • Rated output: 4 W
  • Coil type: Plugged
  • Coil material (covering): PA (polyamide)
  • Coil size 20 mm
  • Open switching time: 7 ms - 12 ms
  • Switching time close: 7 ms - 12 ms
  • Valve construction: Valve complete
  • Manual valve function Material PA (polyamide)
  • Valve function Manual actuation Screw slot: Yes
Product type

Plunger valve

Operating voltage

24 V

Max. operating pressure

10 bar

Enclosure material

Polyamide

Connection

Flange

M5

Operating medium

Liquid;Gas

Media temperature (range)

-10 up to +100 °C

Manufacturer part #

134191

Operating pressure (min.)

0 bar

Operation

Manual actuation;Rotary lever

Sealant

FKM

Weight

69 g

Max. media temperature

+100 °C

Media temperature (min.)

-10 °C

Nominal width

1.2 mm

QNn value

48 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.04

Documents & Downloads

Datasheet

Datasheet 2351274 Bürkert Plunger valve 134191 6012 24 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351274 Bürkert Plunger valve 134191 6012 24 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)

Description

Valve 6012 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. Push-in fittings can be selected for flexible hose connection technology. A banjo connection with banjo bolt is the ideal solution for simple direct attachment to a pneumatic drive. An optional manual operation allows quick commissioning and optimum maintenance. In combination with an industrial standard B or DIN EN 17301-803 Form C socket, the valves comply with IP65 protection class.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min