Image similar
Plunger valve
24 V
10 bar
Brass
Flange
M5
Liquid;Gas
-10 up to +100 °C
134176
0 bar
FKM
93 g
+100 °C
-10 °C
1.2 mm
48 l/min
IP65
+55 °C
-10 °C
Direct action
0.04
Datasheet 2350754 Bürkert Plunger valve 134176 6012 24 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)
User & Safety Instructions 2350754 Bürkert Plunger valve 134176 6012 24 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)