Image similar
Plunger valve
24 V
6 bar
Brass
Flange
M5
Liquid;Gas
-10 up to +100 °C
134180
0 bar
FKM
92 g
+100 °C
-10 °C
1.6 mm
IP65
+55 °C
-10 °C
Direct action
0.06
Datasheet 2350757 Bürkert Plunger valve 134180 6012 24 V Flange, M5 Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions 2350757 Bürkert Plunger valve 134180 6012 24 V Flange, M5 Nominal width (details) 1.6 mm Direct action 1 pc(s)