Plunger valve
110 V
10 bar
Polyamide
Flange
M5
Liquid;Gas
-10 up to +100 °C
134193
0 bar
Manual actuation;Rotary lever
FKM
69 g
+100 °C
-10 °C
1.2 mm
48 l/min
IP65
+55 °C
-10 °C
Direct action
0.04
Datasheet 2350894 Bürkert Plunger valve 134193 6012 110 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)
User & Safety Instructions 2350894 Bürkert Plunger valve 134193 6012 110 V Flange, M5 Nominal width (details) 1.2 mm Direct action 1 pc(s)