Direct-acting and compact valve up to nominal diameter DN 2.5; vibration-proof, screwed-on coil system; banjo fitting for direct attachment to pneumatic valves; service-friendly manual operation; energy-saving pulse designs
Technical specifications
Drive type: Hubanker
Main valve Operating principle: Seat valve
Switching function: On/off
Fluid Line Connection Number: 3
Valve function Number of switch positions: 2
Nominal pressure max. (gas): 10 bar
Nominal pressure max. (liquid): 10 bar
Battery voltage: Yes
Rated output: 0.4 W
Coil type: Plugged
Coil material (covering): PA (polyamide)
Coil size 40 mm
Opening switching time: 10 ms - 15 ms
Closing switching time: 15 ms - 20 ms
Valve construction: Valve complete
Product type
Plunger valve
Operating voltage
9 V
Max. operating pressure
10 bar
Enclosure material
Brass
Connection
G 1/8
Operating medium
Liquid;Gas
Media temperature (range)
-10 up to +100 °C
Manufacturer part #
146214
Operating pressure (min.)
0 bar
Sealant
FKM
Weight
0.43 kg
Max. media temperature
+100 °C
Media temperature (min.)
-10 °C
Nominal width
0.9 mm
IP65
Max. ambient temperature
+55 °C
Min. ambient temperature
-10 °C
Operating principle
Direct action
KV value
0.03
Variants(All information is without VAT, plus shipping costs)
Valve 6014 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. The coils are repressed with the material polyamide or with chemically highly resistant epoxy. Pulse coils are available to reduce electrical power consumption during operation. An optional manual operation allows quick commissioning and easy maintenance. Together with a device socket according to DIN EN 175301-803 Form A, the valves fulfill the protection class IP65. Stainless steel valves meet NEMA 4X.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
Description
Valve 6014 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. The coils are repressed with the material polyamide or with chemically highly resistant epoxy. Pulse coils are available to reduce electrical power consumption during operation. An optional manual operation allows quick commissioning and easy maintenance. Together with a device socket according to DIN EN 175301-803 Form A, the valves fulfill the protection class IP65. Stainless steel valves meet NEMA 4X.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min