Plunger valve
24 V
130 bar
Stainless steel
G 1/4
Liquid;Gas;Oil
-10 up to +120 °C
267240
0 bar
Oxide ceramics
FKM
0.87 kg
+120 °C
-10 °C
1.5 mm
55 mm
IP65
+55 °C
-10 °C
Direct action
0.07
Datasheet 2351023 Bürkert Plunger valve 267240 6027 24 V G 1/4 Nominal width (details) 1.5 mm Direct action 1 pc(s)
User & Safety Instructions 2351023 Bürkert Plunger valve 267240 6027 24 V G 1/4 Nominal width (details) 1.5 mm Direct action 1 pc(s)