Plunger valve
240 V
28 bar
Brass
NPT 3/8
Liquid;Gas
-10 up to +140 °C
307815
0 bar
FKM
0.82 kg
+140 °C
-10 °C
3 mm
55 mm
IP65
+55 °C
-10 °C
Direct action
0.28
Datasheet 2351223 Bürkert Plunger valve 307815 6027 240 V NPT 3/8 Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 2351223 Bürkert Plunger valve 307815 6027 240 V NPT 3/8 Nominal width (details) 3 mm Direct action 1 pc(s)