Image similar
Servo-operated valve
230 V AC
10 bar
Brass
G 3/4 sleeve
0 °C (min)
0 up to +80 °C
134437
0.2 bar
0 °C
NBR
2/2-way
1.400 kg
+80 °C
0 °C
Slightly contaminated substances
20 mm
Sleeve
100 mm
5400 l/min
IP65
+55 °C
0 °C
Servo-controlled
83.33 l/min
60 mm
Datasheet 624483 Bürkert Servo-operated valve 134437 5282 230 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 624483 Bürkert Servo-operated valve 134437 5282 230 V AC G 3/4 sleeve Nominal width (details) 20 mm Servo-controlled 1 pc(s)