Image similar
Servo-operated valve
24 V AC
10 bar
Brass
G 1 1/4 sleeve
0 °C (min)
0 up to +80 °C
134443
0.2 bar
0 °C
NBR
2/2-way
2.600 kg
+80 °C
0 °C
Slightly contaminated substances
32 mm
Sleeve
126 mm
22000 l/min
IP65
+55 °C
0 °C
Servo-controlled
333.33 l/min
85 mm
Datasheet 624490 Bürkert Servo-operated valve 134443 5282 24 V AC G 1 1/4 sleeve Nominal width (details) 32 mm Servo-controlled 1 pc(s)
User & Safety Instructions 624490 Bürkert Servo-operated valve 134443 5282 24 V AC G 1 1/4 sleeve Nominal width (details) 32 mm Servo-controlled 1 pc(s)