• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 134451 5282 24 V AC G2 sleeve Nominal width (details) 50 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, pilot operated with media separate pilot valve

  • Unique media separation technology
  • Also for slightly contaminated and aggressive media
  • Adjustable opening and closing times
  • Action can be converted (de-energize opened or closed without current)
  • Service-friendly manual actuation

Technical specifications

  • Sleeve connection G2"
  • Nominal diameter 50.0 mm
  • Kv-Wert 40.0m³/h
  • Pressure range 0.2 - 10 bar
  • Voltage 024 V/50 - 60 Hz
  • Medium temperature 0 °C to +80 °C
  • Ambient temperature +55 °C max.
  • Opening time 0.1 - 0.8 s
  • Closing time 1.0 - 4.0 s
  • Electrical Power consumption 24 VA (braking) 14/8 cm VA/W (operation)
Product type

Servo-operated valve

Operating voltage

24 V AC

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G2 sleeve

Operating temperature

0 °C (min)

Media temperature (range)

0 up to +80 °C

Manufacturer part #

134451

Operating pressure (min.)

0.2 bar

Min. operating temperature

0 °C

Sealant

NBR

Function

2/2-way

Weight

5.150 kg

Max. media temperature

+80 °C

Media temperature (min.)

0 °C

Medium

Slightly contaminated substances

Nominal width

50 mm

Features

Sleeve

Length

164 mm

QNn value

43000 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Servo-controlled

KV value

666.67 l/min

Depth

115 mm

Documents & Downloads

Datasheet

Datasheet 624496 Bürkert Servo-operated valve 134451 5282 24 V AC G2 sleeve Nominal width (details) 50 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 624496 Bürkert Servo-operated valve 134451 5282 24 V AC G2 sleeve Nominal width (details) 50 mm Servo-controlled 1 pc(s)

Description

Unique pilot operated solenoid valves with servo diaphragm, media separately for continuity universal use in liquid and gaseous media according to the material resistance. This valve construction reacts much less sensitive to impurities than hubankerventile and therefore provide many benefits in the process environment. The 3-way folding armature pre-control has a manual operation. The Closing and opening times are infinitely adjustable.

This text is machine translated.

Features

  • 2/2-way solenoid valve
  • Closed without current or by turning the feedforward control by 180° change in de-open
  • Housing Brass material according to DIN EN 50930-6
  • Sealing Material NBR
  • Coil material epoxide
  • Thermal insulation class H Coil
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection plug flags according to DIN EN 175301-803 shape A (DIN 43650)
  • Any installation position, preferably to the top

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min