Image similar
Servo-operated valve
230 V AC
10 bar
Brass
G2 sleeve
0 °C (min)
0 up to +80 °C
134453
0.2 bar
0 °C
NBR
2/2-way
5.150 kg
+80 °C
0 °C
Slightly contaminated substances
50 mm
Sleeve
164 mm
43000 l/min
IP65
10 bar
0.2 bar
+55 °C
0 °C
Servo-controlled
666.67 l/min
115 mm
Datasheet 624498 Bürkert Servo-operated valve 134453 5282 230 V AC G2 sleeve Nominal width (details) 50 mm Servo-controlled 1 pc(s)
User & Safety Instructions 624498 Bürkert Servo-operated valve 134453 5282 230 V AC G2 sleeve Nominal width (details) 50 mm Servo-controlled 1 pc(s)