Image similar
Servo-operated valve
24 V DC
10 bar
Brass
G 2 1/2 sleeve
0 °C (min)
0 up to +80 °C
134454
0.2 bar
0 °C
NBR
2/2-way
5.900 kg
+80 °C
0 °C
Slightly contaminated substances
65 mm
Sleeve
180 mm
43000 l/min
IP65
+55 °C
0 °C
Servo-controlled
666.67 l/min
115 mm
Datasheet 624499 Bürkert Servo-operated valve 134454 5282 24 V DC G 2 1/2 sleeve Nominal width (details) 65 mm Servo-controlled 1 pc(s)
User & Safety Instructions 624499 Bürkert Servo-operated valve 134454 5282 24 V DC G 2 1/2 sleeve Nominal width (details) 65 mm Servo-controlled 1 pc(s)