• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 227724 6213 EV 24 V AC G 1 1/2 sleeve Nominal width (details) 40 mm 2/2 way 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve for liquids

  • Switching valve for water
  • Short installation length
  • High throughflow
  • Schliessschlagarm and low noise

Technical specifications

  • Nominal diameter 40.0mm
  • Line connection G11/2"
  • Kv-Wert 30.0 m³/h
  • Pressure range 0 - 10 bar
  • Voltage 024 V/50 Hz
  • Medium temperature 0 to +120 °C
  • Ambient temperature +55 °C max.
  • Switching time 0.1 - 4 seconds (depending on the nominal diameter and differential pressure)
  • Electrical Power consumption 190 VA (suit), 37/16 VA/W (operation, heat coil)
Product type

Servo-operated valve

Operating voltage

24 V AC

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1 1/2 sleeve

Operating temperature

0 °C (min)

Media temperature (range)

0 up to +120 °C

Manufacturer part #

227724

Operating pressure (min.)

0.1 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

2/2-way

Weight

3.200 kg

Max. media temperature

+120 °C

Media temperature (min.)

0 °C

Medium

Inert liquids

Nominal width

40 mm

Features

Sleeve

Length

126 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

2/2 way

KV value

500 l/min

Documents & Downloads

Datasheet

Datasheet 626599 Bürkert Servo-operated valve 227724 6213 EV 24 V AC G 1 1/2 sleeve Nominal width (details) 40 mm 2/2 way 1 pc(s)

User & Safety Instructions

User & Safety Instructions 626599 Bürkert Servo-operated valve 227724 6213 EV 24 V AC G 1 1/2 sleeve Nominal width (details) 40 mm 2/2 way 1 pc(s)

Description

Spring shut-off solenoid valve for neutral liquids, closed. The construction is closing shock-absorbing. To completely open is a differential pressure of 0.1 bar.

This text is machine translated.

Features

  • 2/2-way passage valve
  • Closed without current
  • Housing Brass material according to DIN EN 50930-6
  • Valve internal parts of brass, stainless steel and plastic (PPS)
  • Sealing material FKM
  • Media: neutral fluids at high temperatures
  • Coil Material Epoxy (Class H)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min