• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 322385 5282 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, servo-controlled

  • Servo-controlled diaphragm valve up to nominal width DN 65
  • Separate membrane for aggressive and dirty media
  • Closing and opening hours can be set individually
  • Explosion-protected versions (Cat.2)
  • Service-friendly manual operation

Technical specifications

  • Sealing material - pre-control sealing material: NBR (nitrile rubber)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: NBR (Nitrile rubber)
  • Sealing material - external sealing Material: NBR (nitrile rubber)
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 80 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0.2 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 10 bar
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: Above
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Electrical connection - Electrical connection Polarity: Irrelevant
  • Equipment characteristics - installation length 65 mm
  • Equipment characteristics - main valve operating principle: Diaphragm valve
  • Device features - switching time opening max.: 800 ms
  • Features - switching time includes max.: 4,000 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Device features - Drive type: Folding anchor
  • Device properties - Operation: Servo-controlled
  • Device Properties - Media Separation: Yes
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 100 ms
  • Features - switching time close at least 1,000 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: Yes
  • Equipment properties - Valve setting Closing time: Yes
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Device features - switching display: Electrical
  • Nominal width (kV value) - QNn value (gas): 4,300 l/min.
  • Nominal width (kV value) - pilot control nominal diameter (mm): 2 mm
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 13 mm
  • Nominal width (kV value) - kV Water value: 4 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 1/2 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/2
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/2
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Block screwed
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) – rated DC 11 W.
  • Coil (Kern) - Reduced power DC 8 W.
  • Materials - main valve material in contact with medium: Brass
  • Materials - precontrol material in contact with medium: Brass
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: B - open in rest position - pressure connection 1 (P/NO)B - open in rest position - pressure connection 1 (P/NO)
  • Operation - Manual operation: Yes
  • Mode of action – manual operation Type: Button
  • Mode of action - manual actuation Locking: Yes
  • Approvals - nominal power 8 W
Product type

Servo-operated valve

Operating voltage

24 V

Max. operating pressure

0.2 bar

Enclosure material

Brass

Connection

G 1/2

Operating temperature

0 °C (min)

Media temperature (range)

0 up to 80 °C

Manufacturer part #

322385

Operating pressure (min.)

0.2 bar

Min. operating temperature

0 °C

Sealant

Nitrile butadiene rubber

Function

3/2-way

Max. media temperature

80 °C

Media temperature (min.)

0 °C

Medium

Corrosive substances

Nominal width

13 mm

Features

Flange

QNn value

4.300 l/min

IP65

Max. ambient temperature

55 °C

Operating principle

Servo-controlled

KV value

4 m³/h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3047946 Bürkert Servo-operated valve 322385 5282 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047946 Bürkert Servo-operated valve 322385 5282 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

Description

Valve 5282 is a servo-controlled diaphragm valve. A minimum differential pressure is required to operate the valve. Depending on the applications, different membrane materials and modes of operation are available. The standard brass housing meets all European drinking water requirements. The casing offer is rounded off by stainless steel designs. By simply turning the 3/2-way pilot valve on the valve, the mode of operation can be changed from NC to NO. The solenoid coils are pressed with a chemically high-resistance epoxy. The 5282 is equipped with manual operation for commissioning and testing. NEMA 4X is available on request.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min