Image similar
Servo-operated valve
24 V
1 bar
G 1/4
-40 °C (min)
-40 up to 80 °C
357138
1 bar
-40 °C
PEEK
2/2 normally closed mono-stable
80 °C
-40 °C
Water
6 mm
44 mm
IP65
55 °C
-40 °C
Servo-controlled
0.7 m³/h
Datasheet 3047534 Bürkert Servo-operated valve 357138 6240 24 V G 1/4 Nominal width (details) 6 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3047534 Bürkert Servo-operated valve 357138 6240 24 V G 1/4 Nominal width (details) 6 mm Servo-controlled 1 pc(s)