Image similar
Servo-operated valve
230 V AC
6 bar
PVC
0 °C (min)
0 up to +50 °C
41934
0.5 bar
0 °C
FKM
2/2-way
0.650 kg
+50 °C
0 °C
Slightly contaminated substances
15.0 mm
Sleeve
62 mm
148 mm
5400 l/min
IP65
+40 °C
0 °C
Servo-controlled
83.33 l/min
Datasheet 623609 Bürkert Servo-operated valve 41934 0142 230 V AC Nominal width (details) 15.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 623609 Bürkert Servo-operated valve 41934 0142 230 V AC Nominal width (details) 15.0 mm Servo-controlled 1 pc(s)