Image similar
Servo-operated valve
24 V DC
6 bar
PVC
0 °C (min)
0 up to +50 °C
42008
0.5 bar
0 °C
FKM
2/2-way
0.650 kg
+50 °C
0 °C
Slightly contaminated substances
20.0 mm
Sleeve
62 mm
154 mm
6400 l/min
IP65
+40 °C
0 °C
OFF/NC
100 l/min
Datasheet 623616 Bürkert Servo-operated valve 42008 0142 24 V DC Nominal width (details) 20.0 mm OFF/NC 1 pc(s)
User & Safety Instructions 623616 Bürkert Servo-operated valve 42008 0142 24 V DC Nominal width (details) 20.0 mm OFF/NC 1 pc(s)