Image similar
Servo-operated valve
24 V DC
6 bar
PVC
32 mm
0 °C (min)
0 up to +50 °C
42079
0.5 bar
0 °C
FKM
2/2-way
1.200 kg
+50 °C
0 °C
Slightly contaminated substances
25.0 mm
Sleeve
85 mm
190 mm
15000 l/min
IP65
+40 °C
0 °C
Servo-controlled
233.33 l/min
Datasheet 623619 Bürkert Servo-operated valve 42079 0142 24 V DC 32 mm Nominal width (details) 25.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 623619 Bürkert Servo-operated valve 42079 0142 24 V DC 32 mm Nominal width (details) 25.0 mm Servo-controlled 1 pc(s)