Image similar
Servo-operated valve
24 V DC
6 bar
PVC
40 mm
0 °C (min)
0 up to +50 °C
42169
0.5 bar
0 °C
FKM
2/2-way
1.200 kg
+50 °C
0 °C
Slightly contaminated substances
32.0 mm
Sleeve
85 mm
198 mm
17000 l/min
IP65
+40 °C
0 °C
Servo-controlled
266.67 l/min
Datasheet 623624 Bürkert Servo-operated valve 42169 0142 24 V DC 40 mm Nominal width (details) 32.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 623624 Bürkert Servo-operated valve 42169 0142 24 V DC 40 mm Nominal width (details) 32.0 mm Servo-controlled 1 pc(s)