Image similar
Servo-operated valve
24 V DC
6 bar
PVC
0 °C (min)
0 up to +50 °C
42195
0.5 bar
0 °C
EPDM
2/2-way
2.200 kg
+50 °C
0 °C
Slightly contaminated substances
40.0 mm
Sleeve
115 mm
254 mm
33000 l/min
IP65
+40 °C
0 °C
Servo-controlled
500 l/min
Datasheet 623626 Bürkert Servo-operated valve 42195 0142 24 V DC Nominal width (details) 40.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 623626 Bürkert Servo-operated valve 42195 0142 24 V DC Nominal width (details) 40.0 mm Servo-controlled 1 pc(s)