Image similar
Servo-operated valve
230 V AC
6 bar
PVC
0 °C (min)
0 up to +50 °C
42245
0.5 bar
0 °C
FKM
2/2-way
2.200 kg
+50 °C
0 °C
Slightly contaminated substances
40.0 mm
Sleeve
115 mm
254 mm
33000 l/min
IP65
+40 °C
0 °C
Servo-controlled
500 l/min
Datasheet 623629 Bürkert Servo-operated valve 42245 0142 230 V AC Nominal width (details) 40.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 623629 Bürkert Servo-operated valve 42245 0142 230 V AC Nominal width (details) 40.0 mm Servo-controlled 1 pc(s)