• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burnshield 1012282 Burn dressing 450 mm x 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burn-wound compress face mask

  • Dissipation of heatAdaptation to the wound areaFiber-free, elastic and open-pored foamWound protection and gel binding

Technical specifications

Product type

Burn dressing

Width

200 mm

Length

450 mm

Dim

(L x W) 450 mm x 200 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588768 Burnshield 1012282 Burn dressing 450 mm x 200 mm

Description

Foam compress soaked in sterile Burnshield Trauma hydrogel in foil bag. Burnshield is suitable for lighter burns and scalding. With its high water content, the Burnshield Hydrogel cools and calms down by absorption and dissipation of heat, was designed to minimize skin damage. Burnshield Gel is a white to cream gel that becomes clear after application. This allows monitoring of the wound course. It does not adhere to and does not stick with the wound. It is non-toxic, non-irritant and also suitable for use in children.

This text is machine translated.

Features

  • Color: White to cream gelMaterial: Hydrogel

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)