• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busbar module 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11051813 Piece 1 pc(s)

Packaging type
Piece
Product type
Busbar module
Max. operating voltage
24 V AC
24 V DC
Contact type
1 change-over
Type
11051813
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMM-E16 24 V AC/DC

  • Interface technologyInterface componentSignalling moduleCollection signaling moduleBTR Netcom

Technical specifications

Packaging type

Piece

Product type

Busbar module

Type

11051813

Features

+ diode

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

1 change-over

Connection

Screw terminal

IP40

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Weight

70 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860539 Busbar module 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11051813 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860539 Busbar module 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11051813 Piece 1 pc(s)

Description

The group signaling module is able to display up to 10 input messages via a relay. The relay switches on as soon as at least one of the 10 inputs is connected with voltage. The supply voltage must be continuously present at terminals L1-N. Several modules of the same voltage can be combined via the input / output S. As soon as a relay of the module switches, all other relays in the parallel operated modules are switched, devices can be cascaded, 10 signal inputs, connection with screw terminals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)