• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 1855 H0 Cabin under construction

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Cabin under construction

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Cabin under construction

Age category

15 years and over

Type

Assembly kit

Features

Illuminated

Dim

(L x W x H) 111 x 92 x 50 mm

Length

111 mm

Width

92 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411634 Busch 1855 H0 Cabin under construction

Description

Kit for a super detailed log cabin in the construction from light "pine wood" according to a prototype from the black forest.
The walls have a fine wood structure, also on the inside, and the roof chair is built from real wood beams.
In the interior there is a large open fireplace (can be illuminated with Busch flames 5921).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)