• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TKA00005516 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-way surface-mounted case 1713 F-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Label plate
  • Imprint/marking: Without
  • Transparent: Yes
  • Can be printed with: Laser
  • With momentary imprint: No.
Type


3-way surface-mounted case 1713 F-914

Product type

Surface-mount casing

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833668 Busch-Jaeger 2TKA00005516 1 pc(s)

Description

For insets and central discs with cover. Design: Flat (43 mm) wire fixing possible via flap for cable ties (at middle entry above). Cable entries in corner area, centrally on the housing sides or from behind possible. Can be mounted on ISO-switch box. Base plate can be removed from large areas. Various attachment points with alignment possibility. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.