• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Blue 2TKA00005979 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted housing 1713-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 25 mm
  • Mounting depth 25 mm
  • Assembly: Base element
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 40 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 16 A
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • Text field/label area: No.
  • Operating mode rocker/button
  • Number of operating rockers: 2
  • Feedback contact: No.
  • Series switch type
  • Push button: No
  • With mounting plate: Yes
  • Lighting: Optional
  • Lighting function: Orientation
  • Switching current for fluorescent lamps 16 AX
  • Heating switch: No.
  • Washing machine switch: No.
Type


Surface-mounted housing 1713-915

Product type

Surface-mount casing

Factory colour

Blue

Nominal voltage

250 V

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Content

1 pc(s)

Similar RAL

5010

Depth

200 mm

Height

100 mm

Length

200 cm

Width

150 mm

Material

Plastic

Recess depth

25 mm

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834075 Busch-Jaeger Blue 2TKA00005979 1 pc(s)

Description

For insets and central discs with cover. Design: High (53 mm) wire fixing possible via flap for cable ties (at middle entry above). Cable entries in corner area, centrally on the housing sides or from behind possible. Can be mounted on ISO-switch box. Base plate can be removed from large areas. Various attachment points with alignment possibility. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.