• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2TKA00005981 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-way surface-mounted case 1712 F-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Device width 70 mm
  • Device height 70 mm
  • Device depth 49 mm
  • With hinged cover: Yes
  • Lockable: Yes
  • With text field: Yes
  • Dimensions: Other
Type


2-way surface-mounted case 1712 F-915

Product type

Surface-mount casing

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835132 Busch-Jaeger White 2TKA00005981 1 pc(s)

Description

For insets and central discs with cover. Design: Flat (43 mm) wire fixing possible via flap for cable ties (at middle entry above). Cable entries in corner area, centrally on the housing sides or from behind possible. Can be mounted on ISO-switch box. Base plate can be removed from large areas. Various attachment points with alignment possibility. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.