• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2TKA00005514 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-way surface-mounted case 1711 F-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


1-way surface-mounted case 1711 F-914

Product type

Surface-mount casing

Factory colour

White

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Similar RAL

1013

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834285 Busch-Jaeger White 2TKA00005514 1 pc(s)

Description

For insets and central discs with cover. Design: Flat (43 mm) wire fixing possible via flap for cable ties (at middle entry above). Cable entries in corner area, centrally on the housing sides or from behind possible. Can be mounted on ISO-switch box. Base plate can be removed from large areas. Various attachment points with alignment possibility. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.