User & Safety Instructions 3833747 Busch-Jaeger Aluminium 2CKA002017A1910 1 pc(s)
Description
Socket insert with earthing pin and hinged lid, Safety+ with shutter With plug connection With hinged lid. Protection class IP44 through the addition of 20 WD-4X. No locking of the hinged lid in the open state for the implementation of the protection class IP44 . For example, suitable for countries: Poland, Czech Republic. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material
This text is machine translated.
Description
Socket insert with earthing pin and hinged lid, Safety+ with shutter With plug connection With hinged lid. Protection class IP44 through the addition of 20 WD-4X. No locking of the hinged lid in the open state for the implementation of the protection class IP44 . For example, suitable for countries: Poland, Czech Republic. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?