• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA003116A0673 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 3120 EUCB-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Central plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 37.5 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Socket 3120 EUCB-915

Product type

Socket

Factory colour

Anthracite

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Similar RAL

7021

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833565 Busch-Jaeger Anthracite 2CKA003116A0673 1 pc(s)

Description

For connecting electrical consumers. With residual current circuit breaker. Flush-mounted protective circuit breaker according to VDE 0664. Rated fault power 30 mA Without PE monitoring. 2-pin switched-off (P,N). No PE monitoring. With outlet terminals for connection and protection of downstream earthed sockets in a unit under a common cover. Connection terminals according to VDE 0620-1 approved as connection terminals. Protective measures according to VDE 0100, can be detected and tested using the tester Profitest 0100S, for example. Pole number: 2-pole cut-off (P,N) With spreader mounting Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.