• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Aluminium silver 2CKA002018A1590 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector Kd 20 EUKR-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Imprint/marking: Various symbols
  • Usage: Other
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Connector Kd 20 EUKR-915

Product type

Socket

Factory colour

Aluminium silver

Content

1 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835026 Busch-Jaeger Aluminium silver 2CKA002018A1590 1 pc(s)

Description

For connecting electrical consumers. Connection clamps as connection terminals according to VDE 0620 Without spread Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.