• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Platinum 2CKA002017A1908 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket with earthing pin 20-1 MUCB-45M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Central plate
  • Device width 70 mm
  • Device height 54 mm
  • Device depth 36 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Socket with earthing pin 20-1 MUCB-45M

Product type

Socket

Factory colour

Platinum

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835206 Busch-Jaeger Platinum 2CKA002017A1908 1 pc(s)

Description

Socket insert with earthing pin, Safety+ with shutter, with plug connection. For example, suitable for countries: Poland, Czech Republic. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.