• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Beige 2CKA006330A0019 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Support frame AP large studio white SAB/A.0.11-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Composition: Central plate for intermediate ring
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 7.5 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Support frame AP large studio white SAB/A.0.11-84

Product type

Support frame

Factory colour

Beige

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834900 Busch-Jaeger Beige 2CKA006330A0019 1 pc(s)

Description

In-wall casing for the assembly of 12-way control element, RTR with 10-way control element. Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.