• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA006330A0090 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Support frame AP large, studio white, matt SAB/A.0.1-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Surface-mounted
  • Assembly: Base element with complete casing
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 38 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • Number of modules (for modular design): 1
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • Text field/label area: No.
  • Operating mode rocker/button
  • Number of operating rockers: 1
  • Feedback contact: No.
  • Series switch type
  • Push button: No
  • With mounting plate: No.
  • Lighting: Yes
  • Lighting function: Control and orientation
  • Switching current for fluorescent lamps 10 AX
  • Heating switch: No.
  • Washing machine switch: No.
  • Lighting type: Other
Type


Support frame AP large, studio white, matt SAB/A.0.1-884

Product type

Support frame

Factory colour

White

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835116 Busch-Jaeger White 2CKA006330A0090 1 pc(s)

Description

In-wall casing for the assembly of 12-way control element, RTR with 10-way control element

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.