• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover TAE socket, UAE socket, USB port, Speaker socket, HDMI Busch-balance SI Alpine white 2539-914 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Central disc/cover for data communication

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Central disc/cover for data communication

Switch type function

TAE socket

UAE socket

USB port

Speaker socket

HDMI

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 1503653 Busch-Jaeger Cover TAE socket, UAE socket, USB port, Speaker socket, HDMI Busch-balance SI Alpine white 2539-914 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1503653 Busch-Jaeger Cover TAE socket, UAE socket, USB port, Speaker socket, HDMI Busch-balance SI Alpine white 2539-914 1 pc(s)

Description

For TAE-inserts. For UAE/TAE-inserts. For USB, VGA, HDMI-connection sockets and communication adapter. For USB-power supply use 6472 and for speaker connection boxes. Suitable for Art.-No. 0248/0 X-101. For data modules. Suitable for Art.-No. 0219/12 and 0219/13. For Modular sockets with 90° RJ45 outlet of the fa Telegärtner (Series MJ and WE).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.52€ 40.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)