• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 10A-gs-M20 19200101540 HARTING 10 pc(s)

Product type
Bush enclosure
Series
Han® 10A
Thread size
M20
Type
Han® 10A-gs-M20
Manufacturer part #
19200101540
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 10 A - clutch housing

  • Manufacturer Type Description: Han ® 10 B A-gs-M20

Technical specifications

Type

Han® 10A-gs-M20

Product type

Bush enclosure

Series

Han® 10A

Manufacturer part #

19200101540

Features

Cable exit (lateral)

low type

1x longitudinal brace lock

Factory colour

Grey

Thread size

M20

Size

10 A

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327919 Bush enclosure Han® 10A-gs-M20 19200101540 HARTING 10 pc(s)

Description

Clutch housing for series 10 A for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.