• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 10B-rr-R-21 09300100442 HARTING 10 pc(s)

Image similar
Product type
Bush enclosure
Series
Han® 10B
Thread size
PG21
Type
Han® 10B-rr-R-21
Manufacturer part #
09300100442
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessory for size 10 B - sleeve casing

  • Manufacturer Type Description: Han ® 10 B-RR-R-21

Technical specifications

Type

Han® 10B-rr-R-21

Product type

Bush enclosure

Series

Han® 10B

Manufacturer part #

09300100442

Features

Cable exit (straight)

high type

1x longitudinal brace lock

Factory colour

Grey

Thread size

PG21

Size

10 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327983 Bush enclosure Han® 10B-rr-R-21 09300100442 HARTING 10 pc(s)

Description

Sleeve casing for series 10 B for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.