• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 16A-gg-21 09200160441 HARTING 10 pc(s)

Image similar
Product type
Bush enclosure
Series
Han® 16A
Thread size
PG21
Type
Han® 16A-gg-21
Manufacturer part #
09200160441
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 16 B - socket casing

  • Manufacturer Type Description: Han ® 16A-GG-21

Technical specifications

Type

Han® 16A-gg-21

Product type

Bush enclosure

Series

Han® 16A

Manufacturer part #

09200160441

Features

Cable exit (straight)

high type

1x longitudinal brace lock

Factory colour

Grey

Thread size

PG21

Size

16 A

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328005 Bush enclosure Han® 16A-gg-21 09200160441 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328005 Bush enclosure Han® 16A-gg-21 09200160441 HARTING 10 pc(s)

Description

Socket casing for 16 B series for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.