• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 16A-agg-LB 09200160301 HARTING 10 pc(s)

Product type
Enclosure extension
Series
Han® 16A
Type
Han® 16A-agg-LB
Manufacturer part #
09200160301
Features
low type
1x longitudinal brace lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessory for size 16 A - Add-on housing

  • Manufacturer Type Description: Han ® 16A-agg-LB

Technical specifications

Type

Han® 16A-agg-LB

Product type

Enclosure extension

Series

Han® 16A

Manufacturer part #

09200160301

Features

low type

1x longitudinal brace lock

Factory colour

Grey

Size

16 A

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328109 Enclosure extension Han® 16A-agg-LB 09200160301 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328109 Enclosure extension Han® 16A-agg-LB 09200160301 HARTING 10 pc(s)

Description

Casing for 16 A series for industrial applications Available in metal (aluminium die casting).

This text is machine translated.