• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® E 09200160540 HARTING 10 pc(s)

Product type
Bush enclosure
Series
Han® E
Thread size
PG16
Type
Han® E
Manufacturer part #
09200160540
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 16 B - socket casing

  • Manufacturer Type Description: Han ® E

Technical specifications

Type

Han® E

Product type

Bush enclosure

Series

Han® E

Manufacturer part #

09200160540

Features

Cable exit (lateral)

high type

1x longitudinal brace lock

Factory colour

Grey

Thread size

PG16

Size

16 A

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327875 Bush enclosure Han® E 09200160540 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327875 Bush enclosure Han® E 09200160540 HARTING 10 pc(s)

Description

Socket casing for 16 B series for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.