• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 6B-gg-M20 19300061440 HARTING 10 pc(s)

Product type
Bush enclosure
Series
Han® 6B
Thread size
M20
Type
Han® 6B-gg-M20
Manufacturer part #
19300061440
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 6 B - sleeve housing

  • Manufacturer Type Description: Han ® 6B-GG-M20
  • This text is machine translated.

Technical specifications

Type

Han® 6B-gg-M20

Product type

Bush enclosure

Series

Han® 6B

Manufacturer part #

19300061440

Features

Cable exit (straight)

high type

1x longitudinal brace lock

Factory colour

Grey

Thread size

M20

Size

6 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327823 Bush enclosure Han® 6B-gg-M20 19300061440 HARTING 10 pc(s)