• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Harting 09140010422 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Case material
Polycarbonate
Type
Harting
Manufacturer part #
09140010422
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket shell

Our service for you

Technical specifications

  • Locking type: Locking mechanism
  • Cable diameter: 3 mm to 14.5 mm
Packaging type

Piece

Type

Harting

Product type

Bush enclosure

Manufacturer part #

09140010422

Features

+ locking mechanism

Factory colour

Grey

Type

Straight cable input

Case material

Polycarbonate

Brackets

0

Mating cycles

≥ 500

Series

Han-Modular® ECO

For insets/pin/socket

Stecker

Content

1 pc(s)

Cable input

1x

Terminal Ø (max.)

14.5 mm

Clamp Ø

3 mm

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1990680 Bush enclosure Harting 09140010422 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990680 Bush enclosure Harting 09140010422 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)