
Number
Total (€ 12.99 / piece)
€ 19.99
-35 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Wireless doorbell set
- LED display
- 6 doorbell can be connected
- Battery-powered
Technical specifications
- Battery 3 x AA, 1 x CR2032
- Product type
Wireless door bell
- Component
Complete set
150 m
- Tunes
16
- Volume
80 dB
- Adjustable volume
5-stage
- Factory colour
White
- Frequency
433 MHz
Documents & Downloads
Datasheet
Datasheet 2305790 Byron DBY-22311 Wireless door bell Complete set
User & Safety Instructions
User & Safety Instructions 2305790 Byron DBY-22311 Wireless door bell Complete set
Description
This wireless doorbell set has a max. range of 150 m and 16 melodies with volume control. The portable doorbell and bell button are battery-powered, so they can be placed anywhere.
This text is machine translated.
This text is machine translated.
Features
- Volume control
- compatible with BY32 converter for cable-bound bell button Byron BY series.
Scope of delivery
- Bell button
- Mobile doorbell
- Double-sided adhesive tape
- 1 x CR2032 battery
- User manual.
Hints
3 x AA batteries not included.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.98€ 21.98*
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































