
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Byron radio doorbell set DBY-22321
- Volume control
- Battery & power supply
- Up to 6 doorbell can be connected
Technical specifications
- Batteries: 3 x AA, 1 x CR2032
- Product type
Wireless door bell
- Component
Complete set
150 m
- Tunes
16
- Volume
85 dB
- Adjustable volume
5-stage
- Factory colour
Grey
White
- Frequency
433 MHz
Documents & Downloads
Datasheet
Datasheet 2307450 Byron DBY-22321 Wireless door bell Complete set
User & Safety Instructions
User & Safety Instructions 2307450 Byron DBY-22321 Wireless door bell Complete set
Description
This wireless doorbell set has a maximum range of 150 m and 16 melodies with volume control. The portable doorbell has a flashing LED and can be plugged into an electrical outlet. The doorbell button is battery-operated.
This text is machine translated.
This text is machine translated.
Features
- Flashing light
- compatible with BY32 converter for cable-bound bell button Byron BY series.
Scope of delivery
- Bell button
- Doorbell
- 1 x CR2032 battery
- Double-sided adhesive tape
- User manual.
Hints
3 x AA batteries not included.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.98*
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































