• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Byron DBY-22312 Wireless door bell Complete set

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 26.99
-26 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless doorbell set

  • LED display
  • Plug-in connector
  • 6 doorbell can be connected

Technical specifications

  • Battery 1 x CR2032
Product type

Wireless door bell

Component

Complete set

150 m

Tunes

16

Volume

80 dB

Adjustable volume

5-stage

Factory colour

White

Frequency

433 MHz

Documents & Downloads

Datasheet

Datasheet 2305784 Byron DBY-22312 Wireless door bell Complete set

User & Safety Instructions

User & Safety Instructions 2305784 Byron DBY-22312 Wireless door bell Complete set

Description

This wireless doorbell set has a max. range of 150 m and 16 melodies with volume control. The portable doorbell and bell button are battery-powered, so they can be placed anywhere.

This text is machine translated.

Features

  • Volume control
  • compatible with BY32 converter for cable-bound bell button Byron BY series.

Scope of delivery

  • Bell button
  • Socket doorbell
  • Double-sided adhesive tape
  • 1 x CR2032 battery
  • User manual.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)