• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Ecotronic T3888 ESD Print pliers flush-cutting 135 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Blade length: 10 mm
  • Head height: 20 mm
  • Head width: 15 mm
Product type

Print pliers

Manufacturer part #

T3888

Range of use

ESD

Length

135 mm

Material

Carbon steel

Material properties

burnished

high alloyed

Edge hardness

61 HRC

Wire hardness (max.) soft wire

1.6 mm

Width

135 mm

Weight

0.117 kg

Features

flush-cutting

EN standard

EN 61340-5-1

Type

Without facet

Type

ESD-Side cutter

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312383 C.K Ecotronic T3888 ESD Print pliers flush-cutting 135 mm

Description

Precision cutter for fine cutting applications. For cutting soft copper wire up to 1.6 mm Ø / 14 AWG. A flattened cutting head, conical shape, for better access with very narrow, tight spaces. Sharp cutting edges with precision cut for flush cutting. Blade made of special tool steel, hardened for long cutting performance. Electro-static conductive handles-leakage resistance 10 ⁸. Two-component handles in curved design for comfortable working. Black burnished surface for corrosion protection and reduced glare. Smooth return spring for better comfort for repetitive work. Joint with a sturdy stainless steel rivet.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)