• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K MA2727 Universal Tool shoulder strap

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Braces/shoulder strap

  • Fully customizable
  • net lining for comfort and air permeability

Technical specifications

Product type

Tool shoulder strap

Range of uses

Universal

Factory colour

Black

Grey

Red

Material

Polyester

Width

300 mm

Height

590 mm

Depth

40 mm

Dim

(W x H x D) 300 x 590 x 40 mm

Weight

376

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295825 C.K MA2727 Universal Tool shoulder strap

Description

C.k. Magma combines optimum functionality with creative style to a series of conspicuous, high quality products. Developed in collaboration with a group of craftsmen from various areas, CK magma products for attractive design in use in daily work.

With the modern and contemporary style, is the preferred choice of the CK magma professionals who aspire to it, both at work and in the free time to look good. Designed to withstand the demands of daily life, provide CK magma products the whole functionality, comfort and protection, the craftsmen need. C.k. Magma products are made from durable polyester, with a bright red inner lining for a better detection of tools. - for additional support for the weight of the tool belt and more space.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)